Siemens Sivacon S4 Cover

Subtotal (1 unit)*

PHP6,256.95

(exc. VAT)

PHP7,007.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,256.95

*price indicative

RS Stock No.:
633-394
Mfr. Part No.:
8PQ2035-6BA08
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Cover

Series

Sivacon S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens Cover is rated for up to 400 A, suitable for three or four pole configurations, and has dimensions of height 350 mm and width 600 mm.

Material is sheet-steel

Reference code according to IEC 81346-2 UC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy