Siemens Sivacon S4 Cover
- RS Stock No.:
- 633-365
- Mfr. Part No.:
- 8PQ2045-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,177.97
(exc. VAT)
PHP10,279.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,177.97 |
*price indicative
- RS Stock No.:
- 633-365
- Mfr. Part No.:
- 8PQ2045-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Series | Sivacon S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Series Sivacon S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
The Siemens Cover is suitable for three or four pole configurations with a powder-coated surface finish. It follows the reference code UC in accordance with IEC 81346-2 classification standards.
Material is sheet-steel
Related links
- Siemens Sivacon S4 Cover
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 800 mm D for Use with SIVACON S4
- Siemens Sivacon S4 Mounting Plate
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
