Eaton ZSD Wiring Set

Subtotal (1 unit)*

PHP15,938.81

(exc. VAT)

PHP17,851.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,938.81

*price indicative

RS Stock No.:
246-305
Mfr. Part No.:
126933 ZSD-VS2/5-16QMM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Wiring Set

Product Type

Switch Disconnector Accessory

Series

ZSD

Number of Poles

5

Length

300mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Metering Board ZSD LV Systems Final Distribution Board Wiring Set is designed for low-voltage systems and accommodates two meter spaces. It features a 5-pole wiring set, providing efficient connections for electrical systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy