Eaton ZSD Series Accessory Kit 300 mm x 70 mm x 250mm

Subtotal (1 unit)*

PHP5,246.40

(exc. VAT)

PHP5,875.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,246.40

*price indicative

RS Stock No.:
244-333
Mfr. Part No.:
184513 ZSD-APZ/V1-SET
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

70mm

Width

250mm

Height

300mm

Series

ZSD

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Meter Enclosure Connection Point for meter mounting units in the distribution section is designed to facilitate the secure installation of metering equipment within electrical distribution systems. With a width of 250 mm, it ensures efficient space utilization while providing reliable connectivity for meters. This component is ideal for meter enclosures or distribution boards, offering a compact solution for managing metering units in a structured and organized manner.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy