Eaton ZSD Series Adapter 2.19 m x 35 mm x 100mm
- RS Stock No.:
- 243-249
- Mfr. Part No.:
- 166215 BKE-I-ZU1000/AB1000-3P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP28,517.94
(exc. VAT)
PHP31,940.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,517.94 |
*price indicative
- RS Stock No.:
- 243-249
- Mfr. Part No.:
- 166215 BKE-I-ZU1000/AB1000-3P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Length | 35mm | |
| Width | 100mm | |
| Height | 2.19m | |
| Colour | Grey | |
| Series | ZSD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Length 35mm | ||
Width 100mm | ||
Height 2.19m | ||
Colour Grey | ||
Series ZSD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The Eaton Metering Board ZSD LV Systems features a 3 phase configuration, with a gray color. It offers no specific protection and has impact strength classified as other, providing reliable performance for low voltage systems.
RoHS compliant
Related links
- Eaton ZSD Series Cable 50 mm x 300 mm x 300mm
- Eaton ZSD Series Accessory Kit 300 mm x 70 mm x 250mm
- Eaton ZSD Series Grey Shelf 148mm x 449 mm
- Eaton ZSD Series Accessory Kit 300 mm x 60 mm x 250mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.05 m x 250mm
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.35 m x 250mm
- Eaton Eaton Metering Board ZSD for use with Metering Board
