Eaton ZSD Wiring Set

Subtotal (1 unit)*

PHP14,955.42

(exc. VAT)

PHP16,750.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,955.42

*price indicative

RS Stock No.:
241-521
Mfr. Part No.:
126932 ZSD-VS1/5-16QMM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Wiring Set

Series

ZSD

Number of Poles

5

Length

300mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Metering Board ZSD LV Systems Final Distribution Boards Wiring Set is designed for 1 meter space with 5 poles. It facilitates easy installation and organization of electrical connections in final distribution systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy