Eaton XNH Protection Guard
- RS Stock No.:
- 244-582
- Mfr. Part No.:
- 183106 XNH3-XKSS-39-34
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP2,958.54
(exc. VAT)
PHP3,313.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,958.54 | PHP1,479.27 |
*price indicative
- RS Stock No.:
- 244-582
- Mfr. Part No.:
- 183106 XNH3-XKSS-39-34
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Protection Guard | |
| Series | XNH | |
| Colour | White | |
| Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Protection Guard | ||
Series XNH | ||
Colour White | ||
Length 49mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative reach-over guard is expertly designed for SASY 60i applications, offering robust protection with a 39/34mm connection. The xEffect range prioritises safety and reliability, making it an essential accessory for your busbar system. With a lightweight construction, this protection guard is easy to install and adaptable to various setups, ensuring your infrastructure remains safe while maintaining efficiency. The thoughtful design allows for a flexible mounting option, either at the top or bottom of the device. As part of Eatons commitment to quality, this product conforms to RoHS standards, illustrating its eco-friendly credentials.
Efficiently protects during operational phases
Compatible with standard busbar systems for seamless integration
Facilitates a straightforward installation process to save time
Offers flexibility with top or bottom mounting options
Constructed with high-quality materials ensuring durability
Compliant with essential industry regulations for peace of mind
Designed to accommodate flat connections or box terminals effortlessly
Related links
- Eaton XNH Protection Guard
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
- Eaton XNH Electricity Theft Protection Guard
- Eaton Cover 280 mm L for Use with XNH Fuse-Switch
- Eaton Cover NH3 Replacement Cover 280 mm L for Use with XNH Fuse-Switch
- Eaton XNH Terminal Box
- Eaton XNH Contactor Relay 1 CO, 250V
- Eaton XNH Height Compensation Adapter
