Phoenix Contact, 1669 Surge Suppressor Unit 275V Maximum Voltage Rating 6 kA Maximum Surge Current Plug
- RS Stock No.:
- 487-582
- Mfr. Part No.:
- 1669983
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP9,932.19
(exc. VAT)
PHP11,124.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP9,932.19 | - |
| 5 + | PHP9,634.56 | 2% |
*price indicative
- RS Stock No.:
- 487-582
- Mfr. Part No.:
- 1669983
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Plug | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 275V | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 6kA | |
| Packaging | 1 pieces | |
| Series | 1669 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61643-21, IEC 61643-21 | |
| Height | 53.25mm | |
| Depth | 81.9mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Plug | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 275V | ||
Mount Type Base Mount | ||
Maximum Surge Current 6kA | ||
Packaging 1 pieces | ||
Series 1669 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61643-21, IEC 61643-21 | ||
Height 53.25mm | ||
Depth 81.9mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug is expertly designed to enhance the reliability and longevity of your electrical systems. Leveraging innovative technology, this device offers a straightforward solution to safeguard against voltage spikes and transients in sensitive equipment. Its compact dimensions combined with ease of installation make it a versatile choice for integrating into existing infrastructure. The module features a user-friendly status indicator, facilitating quick diagnostics and ensuring that your system remains operational and efficient. With compliance to international standards, this surge protection solution not only prioritises safety but also maximises performance across various applications.
Offers remote signalling options for effective monitoring in digital setups
Compact design allows the protection of two signal paths within a narrow width
Complies with global standards, ensuring future-proof operational capabilities
Related links
- Deltron, VSU Surge Suppressor Unit 275V Maximum Voltage Rating 6.5 A Maximum Surge Current VDR (MOV)
- Roxburgh EMC, VSU Surge Suppressor Unit 275V Maximum Voltage Rating 40 A Maximum Surge Current VDR (MOV)
- Phoenix Contact, VAL-MS 230/1+1 Surge Suppressor Unit 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Finder, 7P Surge Protection Device 275V Maximum Voltage Rating 60 kA Maximum Surge Current Surge Protection
- Dehn, DCOR L Surge Arrester 275V Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester
- Dehn, DG M TN ACI Surge Arrester 275V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
