Dehn, DCOR L Surge Arrester 275V Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 193-6587
- Mfr. Part No.:
- DCOR L 3P 275 SO IP
- Manufacturer:
- Dehn
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP11,070.57
(exc. VAT)
PHP12,399.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP11,070.57 |
| 5 - 9 | PHP10,738.44 |
| 10 + | PHP10,416.29 |
*price indicative
- RS Stock No.:
- 193-6587
- Mfr. Part No.:
- DCOR L 3P 275 SO IP
- Manufacturer:
- Dehn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dehn | |
| Product Type | Surge Arrester | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 275V | |
| Mount Type | Flush | |
| Maximum Surge Current | 10kA | |
| Packaging | 1 pieces | |
| Series | DCOR L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 128mm | |
| Length | 50mm | |
| Standards/Approvals | EN 61643-11 / IEC 61643-11 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Dehn | ||
Product Type Surge Arrester | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 275V | ||
Mount Type Flush | ||
Maximum Surge Current 10kA | ||
Packaging 1 pieces | ||
Series DCOR L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 128mm | ||
Length 50mm | ||
Standards/Approvals EN 61643-11 / IEC 61643-11 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Three-pole surge arrester for all installation systems, compact design. With disconnection of the load circuit in the event of a fault and protection of the control phase
Single-pole, two-pole or three-pole surge protective device with monitoring system and disconnector
Visual fault indication
Types with disconnection of the load circuit in the event of a fault and protection of the control phase
Compact design also for outdoor use
Can be fitted in junction boxes, flush-mounted systems, cable ducts and flush-type boxes
Related links
- Dehn, DCOR Modular Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG M TN ACI Surge Arrester 275V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Dehn, DG Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DGA Coaxial Surge Protection 6.4V Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester
- Dehn 34V ac Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester
- Dehn 34V ac Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester
- Dehn, DG M TT ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
