Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester

Subtotal (1 unit)*

PHP16,227.87

(exc. VAT)

PHP18,175.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,227.87

*price indicative

RS Stock No.:
247-490
Mfr. Part No.:
167603 SPCT2-385/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surge Protector

Suppressor Type

Surge Arrester

Maximum Voltage

385V

Mount Type

Plug-in

Maximum Surge Current

20kA

Series

xPole

Standards/Approvals

RoHS

Length

80mm

Height

67mm

Depth

80mm

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton Moeller series xPole - SPCT2 surge protection device is an advanced solution designed to safeguard your electrical installations from transient overvoltages. Ideal for utility buildings, residential sites, and open areas, this plug-in surge arrester operates with an impressive rating of 385VAC and 20 kA. Crafted to comply with the highest standards, it features a robust design that ensures maximum safety during operations. With its compact dimensions, this device seamlessly integrates into existing systems while offering optimal performance. Its user-friendly installation on a DIN rail makes it a preferred choice for professionals and DIY enthusiasts alike, contributing to enhanced reliability and longevity of electrical equipment. Whether you’re looking to bolster your home’s electrical safety or need a reliable surge protection solution for commercial applications, this device stands out as a highly efficient and essential component.

Compact design for easy installation in confined spaces

Optical signalling at the device for convenient status monitoring

Constructed with a high degree of protection to withstand environmental conditions

Compatible with various applications to enhance flexibility in installation

Supports multiple conductor cross sections for versatile wiring options

Designed with category type 2 attributes for robust surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy