Eaton, xPole Surge Protector 1kV Maximum Voltage Rating 15 A Maximum Surge Current Surge Arrester

Subtotal (1 unit)*

PHP32,418.08

(exc. VAT)

PHP36,308.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,418.08

*price indicative

RS Stock No.:
244-270
Mfr. Part No.:
176096 SPPVT2H-10-2+PE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surge Protector

Suppressor Type

Surge Arrester

Maximum Voltage

1kV

Mount Type

Plug-in

Maximum Surge Current

15A

Series

xPole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

90mm

Standards/Approvals

RoHS, CE

Length

90mm

Height

65.5mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton surge arrester from Eaton is designed for high-performance protection in various applications. This pluggable device operates effectively at a voltage of up to 1000V DC, ensuring reliable overvoltage protection for residential buildings, utility structures, and open areas. Engineered for ungrounded systems, it seamlessly integrates into existing setups while safeguarding sensitive electrical equipment from devastating surges. Its robust design verification according to IEC/EN standards provides assurance of performance and safety. With a compact design allowing for easy DIN rail mounting, this surge protective device embodies practicality and reliability, making it a vital component for any electrical installation needing enhanced surge protection.

Designed specifically for ungrounded systems, optimising safety and reliability

Pluggable design allows for quick installation and effortless maintenance

High voltage protection up to 1000V DC ensures comprehensive surge defence

Category type 2 certification confirms suitability for exposed installations

IP20 rated, providing robust protection in less demanding environments

Signalling features include an optic indicator for immediate status checks

Lightweight construction at just 0.327 kg facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy