Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 247-351
- Mfr. Part No.:
- 167602 SPCT2-385
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP14,908.01
(exc. VAT)
PHP16,696.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | PHP7,454.005 | PHP14,908.01 |
*price indicative
- RS Stock No.:
- 247-351
- Mfr. Part No.:
- 167602 SPCT2-385
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 385V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 20kA | |
| Series | xPole | |
| Standards/Approvals | RoHS | |
| Length | 47mm | |
| Depth | 47mm | |
| Height | 54mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 385V | ||
Mount Type Plug-in | ||
Maximum Surge Current 20kA | ||
Series xPole | ||
Standards/Approvals RoHS | ||
Length 47mm | ||
Depth 47mm | ||
Height 54mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton surge arrester plug-in unit is specifically designed for systems operating at 385VAC, safeguarding your essential electrical installations from transient overvoltages. The SPCT2-385 offers reliable protection against lightning strikes and electrical switching operations, ensuring that your residential and utility infrastructures remain safe and operational. With its robust construction and advanced technology, this device meets test class II standards according to IEC 61643-1+A1, providing peace of mind for any installation. Integrating seamlessly with Xtra Combinations switchgear, the SPCT2-385 not only delivers enhanced safety but also accommodates future upgrades with ease. Whether for utility buildings or residential applications, it stands as a testimony to excellence in surge protection engineering.
Designed to protect against transient overvoltages
Compatible with a range of switchgear configurations
Robust and compact design ensures easy installation
Optical signalling for immediate fault indication
Category type 2 features for enhanced reliability
IP20 rated, suitable for indoor use
Conforms to RoHS standards for environmental safety
Offers a nominal discharge surge current of 20 kA
Related links
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 260V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 1000V Maximum Voltage Rating 15 A Maximum Surge Current Surge Arrester
