Eaton, xPole Surge Protector 600V Maximum Voltage Rating 15 A Maximum Surge Current Surge Arrester
- RS Stock No.:
- 243-245
- Mfr. Part No.:
- 176094 SPPVT2H-06-2+PE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP30,805.24
(exc. VAT)
PHP34,501.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,805.24 |
*price indicative
- RS Stock No.:
- 243-245
- Mfr. Part No.:
- 176094 SPPVT2H-06-2+PE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 600V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 15A | |
| Series | xPole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE marked, RoHS | |
| Height | 65.5mm | |
| Length | 90mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 600V | ||
Mount Type Plug-in | ||
Maximum Surge Current 15A | ||
Series xPole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE marked, RoHS | ||
Height 65.5mm | ||
Length 90mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton surge protection device is engineered to safeguard sensitive electrical installations from unpredictable surges and voltage spikes. Designed specifically for use in open areas, residential buildings, and utility buildings, it boasts reliable performance in a compact format. The surge arrester ensures maximum breakthrough voltage protection with its robust DC overvoltage capabilities. Its pluggable feature facilitates easy installation and maintenance, making it an ideal choice for electrical systems requiring stringent protection. Coupled with double pole plus earth connectivity, this device promises seamless integration with ungrounded systems. Manufactured to adhere to the highest safety standards, it guarantees compliance and peace of mind for users. With a focus on durability and efficiency, this device signifies a dependable component in your surge protection strategy.
Pluggable design streamlines installation and maintenance
Optimised for both residential and commercial applications
High protection level against surges ensures device longevity
Compact dimensions allow for easy placement in various installations
Robust materials meet rigorous safety compliance standards
Ideal for ungrounded systems, enhancing versatility
DIN rail mounting method provides straightforward integration
Mechanical design offers long-term performance reliability
Related links
- Eaton, xPole Surge Protector 1000V Maximum Voltage Rating 15 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 350V Maximum Voltage Rating 50 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
