RS PRO 3 Phase Industrial Surge Protector, 50 kA, 1.25 kV, DIN Rail

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP16,050.43

(exc. VAT)

PHP17,976.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP16,050.43
10 +PHP14,445.57

*price indicative

RS Stock No.:
101-804
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Industrial Surge Protector

Voltage Protection Rating

1.25kV

Maximum Surge Current

50kA

Electrical Phase

3

Mount Type

DIN Rail

Width

90mm

Standards/Approvals

RoHS, IEC/BSEN 61643-11

Depth

73mm

Length

54mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Type 2 AC Surge Protector - L-PE/N-PE


The RS PRO pluggable surge protector is engineered to protect the AC powerline at the main switchboard of an installation. These SPDs utilise high-energy varistors with integrated thermal disconnectors and failure indicators, ensuring compliance with standards and delivering maximum protection efficiency, high impulse current capacity, and enhanced reliability. Our surge protector range is available in multipolar configurations and various voltage options to accommodate single-phase and 3-phase networks.

Features and Benefits


  • AC surge protector – Pluggable

  • Protects: L-PE/N-PE

  • 3 phase

  • Remote signalling

  • Replaceable Modules

  • Specifications


  • Type 2

  • Network: 230/ 400 V 3-phase

  • AC system: TNC

  • Max. AC operating voltage: 275 Vac

  • Residual Current: <1 mA

  • Max. discharge current: 50 kA

  • Admissible short-circuit current: 50 000 A

  • Standards: IEC 61643-11 / EN 61643-11 / UL1449 ed.5

  • Applications


  • Powerlines

  • Main Switchboard

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy