RS PRO 3 Phase Industrial Surge Protector, 50 kA, 1.25 kV, DIN Rail
- RS Stock No.:
- 101-736
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP13,924.98
(exc. VAT)
PHP15,595.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP13,924.98 |
| 10 + | PHP12,532.19 |
*price indicative
- RS Stock No.:
- 101-736
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Surge Protector | |
| Maximum Surge Current | 50kA | |
| Voltage Protection Rating | 1.25kV | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Width | 90mm | |
| Standards/Approvals | RoHS, IEC/BSEN 61643-11 | |
| Depth | 73mm | |
| Length | 72mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Surge Protector | ||
Maximum Surge Current 50kA | ||
Voltage Protection Rating 1.25kV | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Width 90mm | ||
Standards/Approvals RoHS, IEC/BSEN 61643-11 | ||
Depth 73mm | ||
Length 72mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Surge Protective Device-Protects 3P+N+PE
The RS PRO surge protective device (SPD) offers effortless installation and maintenance, seamlessly integrating into your AC power systems. Its plug-and-play design minimises downtime, ensuring your operations remain uninterrupted during setup or replacement, providing a smooth experience every time.
This SPD provides full-spectrum protection across 3 phases, neutral, and protective earth (3P + N + PE), ensuring all vulnerable points in your electrical network are safeguarded from damaging transient over voltages. With complete coverage, your systems are protected from sudden surges, keeping your operations running smoothly and without disruption.
Why Would You Choose This SPD?
Built with Type 2 and Type 3 protection, this device can defend against even the most powerful transient surges. Its zero-leakage design makes it perfect for sensitive AC systems, providing robust defence without compromising efficiency or performance.
Features and Benefits
Applications
Related links
- RS PRO 3 Phase Industrial Surge Protector 1.25 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.25 kV, DIN Rail
- RS PRO 3 Phase Industrial Surge Protector 1.25 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.25 kV, DIN Rail
- RS PRO 3 Phase Industrial Surge Protector 1.35 kV, DIN Rail
- RS PRO 3 Phase Industrial Surge Protector 1.5 kV, DIN Rail
- RS PRO 3 Phase Industrial Surge Protector 2 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.25 kV, DIN Rail
