RS PRO 3 Phase Industrial Surge Protector, 50 kA, 1.5 kV, DIN Rail
- RS Stock No.:
- 101-742
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP12,375.13
(exc. VAT)
PHP13,860.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from April 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,375.13 |
*price indicative
- RS Stock No.:
- 101-742
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Surge Protector | |
| Voltage Protection Rating | 1.5kV | |
| Maximum Surge Current | 50kA | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Depth | 73mm | |
| Width | 90mm | |
| Length | 72mm | |
| Standards/Approvals | RoHS, IEC/BSEN 61643-11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Surge Protector | ||
Voltage Protection Rating 1.5kV | ||
Maximum Surge Current 50kA | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Depth 73mm | ||
Width 90mm | ||
Length 72mm | ||
Standards/Approvals RoHS, IEC/BSEN 61643-11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Surge Protective Device - 3P+N+PE
The RS PRO surge protective device (SPD) offers effortless installation and maintenance, seamlessly integrating into your AC power systems. Its plug-and-play design minimises downtime, ensuring your operations remain uninterrupted during setup or replacement, providing a smooth experience every time.
This SPD provides full-spectrum protection across 3 phase, neutral, and protective earth (3P + N + PE), ensuring all vulnerable points in your electrical network are safeguarded from damaging transient over voltages. With complete coverage, your systems are protected from sudden surges, keeping your operations running smoothly and without disruption.
Why Would You Choose This SPD?
Built with Type 2 and Type 3 protection, this device can defend against even the most powerful transient surges. Its zero-leakage design makes it perfect for sensitive AC systems, providing robust defence without compromising efficiency or performance.

