TE Connectivity CRGS 22 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - CRGS2010J22K

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
905-6456
Mfr. Part No.:
CRGS2010J22K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

22kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

200 V

Power Rating

0.75W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGS

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Width

5 mm

Height

2.5mm

Length

5mm

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links