TE Connectivity CRGS 39 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - CRGS2010J39R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6800
Mfr. Part No.:
CRGS2010J39R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

39Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.75W

Voltage

200 V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

2.5mm

Width

5 mm

Standards/Approvals

RoHS

Length

5mm

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links