TE Connectivity CRGS 22 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - CRGS2010J22K

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP64,680.00

(exc. VAT)

PHP72,440.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
4000 +PHP16.17PHP64,680.00

*price indicative

RS Stock No.:
164-6781
Mfr. Part No.:
CRGS2010J22K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Termination Style

Solder

Length

5mm

Height

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links