Vishay PATT 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E49R9BGT5

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP758.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,096.30

(exc. VAT)

PHP1,227.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP219.26PHP1,096.30-
50 - 95PHP204.10PHP1,020.50PHP758.00
100 - 245PHP189.73PHP948.65PHP2,953.00
250 - 495PHP176.646PHP883.23PHP10,653.50
500 +PHP150.078PHP750.39PHP34,591.00

*price indicative

Packaging Options:
RS Stock No.:
818-3100
Mfr. Part No.:
PATT0805E49R9BGT5
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

49.9Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PATT

Maximum Operating Temperature

250°C

Height

380μm

Length

2.03mm

Width

1.27mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy