Vishay PATT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E10R0BGT5
- RS Stock No.:
- 167-8971
- Mfr. Part No.:
- PATT0805E10R0BGT5
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8971
- Mfr. Part No.:
- PATT0805E10R0BGT5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | PATT | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.03mm | |
| Height | 380μm | |
| Width | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.2W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series PATT | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.03mm | ||
Height 380μm | ||
Width 1.27mm | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W
Related links
- Vishay PATT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E10R0BGT5
- Vishay PATT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E1002BGT5
- Vishay PATT 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E49R9BGT5
- Vishay PATT 35.7 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E35R7BGT5
- Vishay PATT 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E2001BGT5
- Vishay PATT 24.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E2492BGT5
- Vishay PATT 5.11 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E5111BGT5
- Vishay PATT 110 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - PATT0805E1103BGT5