Vishay PATT 110 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - PATT0805E1103BGT5
- RS Stock No.:
- 167-8984
- Mfr. Part No.:
- PATT0805E1103BGT5
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8984
- Mfr. Part No.:
- PATT0805E1103BGT5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 110kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | PATT | |
| Maximum Operating Temperature | 250°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 380μm | |
| Length | 2.03mm | |
| Width | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 110kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series PATT | ||
Maximum Operating Temperature 250°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 380μm | ||
Length 2.03mm | ||
Width 1.27mm | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W
Related links
- Vishay PATT 110 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - PATT0805E1103BGT5
- Vishay PATT 24.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E2492BGT5
- Vishay PATT 35.7 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E35R7BGT5
- TE Connectivity RQ73 75 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A75KBTDF
- Vishay P 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - P0805E1001BNTA
- TE Connectivity Holsworthy RT73 1.1 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J1K1BTD
- Vishay TNPW 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080510K0BEEN
- TE Connectivity RQ73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A100RBTDF