TE Connectivity CRGH 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J10K

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP344.60

(exc. VAT)

PHP386.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
  • Plus 11,400 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP3.446PHP344.60-
500 - 900PHP3.313PHP331.303%
1000 - 4900PHP3.186PHP318.607%
5000 - 9900PHP2.884PHP288.4016%
10000 +PHP2.821PHP282.1018%

*price indicative

Packaging Options:
RS Stock No.:
807-1108
Mfr. Part No.:
CRGH1206J10K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.1mm

Width

1.55mm

Standards/Approvals

RoHS

Height

550μm

Termination Style

Solder

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy