TE Connectivity CRGH 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J100K

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP49.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP325.80

(exc. VAT)

PHP364.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP3.258PHP325.80-
500 - 900PHP3.16PHP316.00PHP49.00
1000 - 4900PHP3.065PHP306.50PHP193.00
5000 - 9900PHP2.973PHP297.30PHP1,425.00
10000 +PHP2.884PHP288.40PHP3,740.00

*price indicative

Packaging Options:
RS Stock No.:
807-1101
Mfr. Part No.:
CRGH1206J100K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thick Film

Resistor Type

Power

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder

Height

550μm

Width

1.55mm

Standards/Approvals

RoHS

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy