Vishay P 4.99 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - P0805E4991BNTA
- RS Stock No.:
- 626-4963
- Mfr. Part No.:
- P0805E4991BNTA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-4963
- Mfr. Part No.:
- P0805E4991BNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.99kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.2W | |
| Voltage | 150 V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | P | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.27 mm | |
| Height | 0.63mm | |
| Length | 1.91mm | |
| Termination Style | Wraparound | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 4.99kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.2W | ||
Voltage 150 V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series P | ||
Maximum Operating Temperature 155°C | ||
Width 1.27 mm | ||
Height 0.63mm | ||
Length 1.91mm | ||
Termination Style Wraparound | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Wraparound 0.1% chip resistors
Very low noise
Low temperature coefficient
High load life stability
Related links
- Vishay P 4.99 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - P0805E4991BNTA
- Vishay P 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - P0805E1001BNTA
- Vishay P 100 Ω, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.2 W - PEP0805Y1000BGTA
- TE Connectivity RQ73 280 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A280KBTDF
- Vishay PATT 110 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - PATT0805E1103BGT5
- TE Connectivity RQ73 75 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A75KBTDF
- TE Connectivity RQ73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A100RBTDF
- TE Connectivity RQ73 20 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A20KBTDF
