Vishay P 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - P0805E1001BNTA

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-0175
Mfr. Part No.:
P0805E1001BNTA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

150 V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Height

0.63mm

Length

1.91mm

Width

1.27 mm

Standards/Approvals

RoHS

Wraparound 0.1% chip resistors


Very low noise

Low temperature coefficient

High load life stability

Related links