Vishay P 4.99 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - P0805E4991BNTA

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-0176
Mfr. Part No.:
P0805E4991BNTA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

4.99kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

150 V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

P

Maximum Operating Temperature

155°C

Width

1.27 mm

Standards/Approvals

RoHS

Height

0.63mm

Termination Style

Wraparound

Length

1.91mm

Wraparound 0.1% chip resistors


Very low noise

Low temperature coefficient

High load life stability

Related links