Panasonic ERJ 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J102V
- RS Stock No.:
- 520-7521
- Mfr. Part No.:
- ERJS08J102V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 200 more to save PHP32.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP203.45
(exc. VAT)
PHP227.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
- Plus 3,900 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 150 | PHP4.069 | PHP203.45 | - |
| 200 - 750 | PHP3.906 | PHP195.30 | PHP32.60 |
| 800 + | PHP3.744 | PHP187.20 | PHP260.00 |
*price indicative
- RS Stock No.:
- 520-7521
- Mfr. Part No.:
- ERJS08J102V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ105V
- Panasonic ERJ 270 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J271V
- Panasonic ERJ 15 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J150V
- Panasonic ERJ H3Q 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ3R3V
- Panasonic ERJ H3Q 1.5 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ1R5V
- Panasonic ERJ 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J562V
- Panasonic ERJ 7.5 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ755V
- Panasonic ERJ 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J472V
