Panasonic ERJ 7.5 MΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ755V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
116-9369
Mfr. Part No.:
ERJ8GEYJ755V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

7.5MΩ

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

+150 ppm/°C, -400 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Termination Style

Surface Mount

Height

600μm

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
JP

1206 Format Resistor, ERJ8GEY Series - 5%


ERJ8G thick film chip resistors from Panasonic are a lightweight, compact, high reliability solution. Constructed from three layers of electrodes and a metal glaze thick film, these chip resistors are suitable for both reflow and flow soldering. ERJ8G chip resistors are also suitable for use with automatic placement machines.

Product Application Information


With an AEC-Q200 qualification, these thick film chip resistors are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy