Panasonic ERJ 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J472V

Get a bulk buy discount

Add 1250 more to save PHP221.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP220.80

(exc. VAT)

PHP247.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 3,250 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 1200PHP4.416PHP220.80-
1250 - 2450PHP4.239PHP211.95PHP221.25
2500 - 4950PHP4.063PHP203.15PHP882.50
5000 +PHP3.974PHP198.70PHP2,210.00

*price indicative

RS Stock No.:
520-7701
Mfr. Part No.:
ERJS08J472V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

3.2mm

Height

600μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy