TE Connectivity RH73 50 GΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.13 W - RH73X2A50GNTN
- RS Stock No.:
- 294-5135
- Mfr. Part No.:
- RH73X2A50GNTN
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,920.25
(exc. VAT)
PHP2,150.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 335 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP384.05 | PHP1,920.25 |
| 25 - 45 | PHP374.442 | PHP1,872.21 |
| 50 - 95 | PHP365.084 | PHP1,825.42 |
| 100 - 495 | PHP355.958 | PHP1,779.79 |
| 500 + | PHP347.058 | PHP1,735.29 |
*price indicative
- RS Stock No.:
- 294-5135
- Mfr. Part No.:
- RH73X2A50GNTN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 50GΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±30 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -1000 ppm/°C, +1000 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RH73 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 400μm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 50GΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±30 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -1000 ppm/°C, +1000 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RH73 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2mm | ||
Termination Style Solder | ||
Height 400μm | ||
Width 1.2mm | ||
- COO (Country of Origin):
- DE
0805 Format RH73 Series SMD
High value thick film chip resistors
Suitable for flow and reflow soldering
Related links
- TE Connectivity RH73 50 GΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.13 W - RH73X2A50GNTN
- TE Connectivity RH73 500 mΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.13 W - RH73W2A500MNTN
- TE Connectivity RH73 30 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.13 W - RH73H2A30MKTN
- TE Connectivity RH73 40 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.13 W - RH73H2A40MKTN
- TE Connectivity RH73 15 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.13 W - RH73H2A15MKTN
- TE Connectivity RH73 100 MΩ, 0805 Thick Film Surface Mount Resistor ±10 % 0.13 W - 1625856-2
- TE Connectivity RH73 1 GΩ, 0805 Thick Film ±30 % 0.13 W - RH73W2A1GNTN
- TE Connectivity RH73 40 MΩ, 0805 Thick Film ±10 % 0.13 W - RH73H2A40MKTN
