TE Connectivity RH73 1 GΩ, 0805 Thick Film ±30 % 0.13 W - RH73W2A1GNTN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
294-5090
Mfr. Part No.:
RH73W2A1GNTN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RH73

Resistance

1 GΩ

Package/Case

0805

Technology

Thick Film

Tolerance

±30 %

Power Rating

0.13 W

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±1000 ppm/°C

Voltage

100 V

0805 Format RH73 Series SMD


High Value thick film chip resistors

Suitable for flow and reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy