TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 2 W - SMQW2R68JT

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP28,171.00

(exc. VAT)

PHP31,552.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000PHP28.171PHP28,171.00-
2000 +PHP26.762PHP26,762.005%

*price indicative

RS Stock No.:
286-7597
Mfr. Part No.:
SMQW2R68JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Wirewound

Resistor Type

Power

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

2W

Mount Type

Solder

Temperature Coefficient

± 200 ppm /°C

Automotive Standard

AEC-Q200

Series

SMQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5.5mm

Length

10.5mm

Height

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy