TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 2 W - SMQW22R0JT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP221.37

(exc. VAT)

PHP247.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 45PHP44.274PHP221.37-
50 - 95PHP37.632PHP188.1615%
100 - 245PHP31.94PHP159.7027%
250 - 495PHP26.25PHP131.2540%
500 +PHP21.03PHP105.1552%

*price indicative

Packaging Options:
RS Stock No.:
286-7567
Mfr. Part No.:
SMQW22R0JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Wirewound

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

2W

Temperature Coefficient

± 200 ppm /°C

Mount Type

Solder

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SMQ

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.5mm

Height

5mm

Width

5.5mm

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy