TE Connectivity, 1020 Thick Film Surface Mount Fixed Resistor 1 % 2 W - 3430H2F2R2TE
- RS Stock No.:
- 274-7280
- Mfr. Part No.:
- 3430H2F2R2TE
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-7280
- Mfr. Part No.:
- 3430H2F2R2TE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package/Case | 1020 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | 1 % | |
| Power Rating | 2 W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package/Case 1020 | ||
Technology Thick Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance 1 % | ||
Power Rating 2 W | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor MADE with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity, 1020 Thick Film Surface Mount Fixed Resistor 1 % 2 W - 3430H2F2R2TE
- TE Connectivity, 1020 Thick Film Surface Mount Fixed Resistor 1 % 2 W - 3430H2F220RTE
- TE Connectivity 499 Ω, 1020 Thick Film Surface Mount Fixed Resistor 1 % 2 W - 3430H2F510KTE
- TE Connectivity 3430 560 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F560KTE
- TE Connectivity 499 Ω, 1020 Thick Film Surface Mount Fixed Resistor 1 % 2 W - 3430H2F510RTE
- TE Connectivity 3430 10 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F10KTE
- TE Connectivity 3430 56 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F56RTE
- TE Connectivity 3430 200 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F200RTE
