TE Connectivity, 1020 Thick Film Surface Mount Fixed Resistor 1 % 2 W - 3430H2F220RTE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP206.88

(exc. VAT)

PHP231.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
10 - 90PHP20.688PHP206.88
100 - 490PHP17.743PHP177.43
500 - 990PHP15.086PHP150.86
1000 - 1990PHP12.859PHP128.59
2000 +PHP10.344PHP103.44

*price indicative

Packaging Options:
RS Stock No.:
274-7268
Mfr. Part No.:
3430H2F220RTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package/Case

1020

Technology

Thick Film

Product Type

Surface Mount Fixed Resistor

Tolerance

1 %

Power Rating

2 W

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor MADE with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links