Vishay TNPW 11 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080511K0BEEA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP255.46

(exc. VAT)

PHP286.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,790 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
10 - 90PHP25.546PHP255.46
100 - 490PHP24.78PHP247.80
500 - 990PHP23.293PHP232.93
1000 - 1990PHP21.196PHP211.96
2000 +PHP18.652PHP186.52

*price indicative

Packaging Options:
RS Stock No.:
262-0811
Mfr. Part No.:
TNPW080511K0BEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

11kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Paper Tape

Tolerance

±0.1 %

Voltage

150V

Power Rating

0.2W

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

450μm

Length

2mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 11 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy