Vishay TNPW 11 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080511K0BEEA
- RS Stock No.:
- 262-0810
- Mfr. Part No.:
- TNPW080511K0BEEA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0810
- Mfr. Part No.:
- TNPW080511K0BEEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 11kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 11kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 11 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.011 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080511K0BEEA
- Vishay TNPW 0.00249 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW08052K49BEEA
- Vishay TNPW 24.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080524R9BEEA
- Vishay TNPW 0.01 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080510K0BEEN
- Vishay TNPW 0.011 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060311K0BEEA
- Vishay TNPW 0.1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805100KBEEA
- Vishay TNPW 499 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805499RBEEA
- Vishay TNPW 0.0487 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080548K7BEEA
