Vishay TNPW 0.1 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - TNPW0402100KBETD
- RS Stock No.:
- 262-0597
- Mfr. Part No.:
- TNPW0402100KBETD
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0597
- Mfr. Part No.:
- TNPW0402100KBETD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.1mΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 0.1mΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 0.35mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 100 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.1 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - TNPW0402100KBETD
- Vishay PVHT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - PVHT0603Y1003BGTAE4
- Vishay PVHT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - PVHT0603Y1002BGTAE4
- Arcol ACPP 10 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ACPP060310KBE
- TE Connectivity CPF 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B499RE1
- TE Connectivity CPF 442 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - CPF0603B442RE1
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
