Vishay TNPW 0.1 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - TNPW0402100KBETD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-0596
Mfr. Part No.:
TNPW0402100KBETD
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.1mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.35mm

Termination Style

Solder

Length

1mm

Standards/Approvals

RoHS

Width

0.5mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 100 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy