Vishay PVHT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - PVHT0603Y1002BGTAE4

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
878-2211
Mfr. Part No.:
PVHT0603Y1002BGTAE4
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

75V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C, 10 ppm/°C

Automotive Standard

AEC-Q200

Series

PVHT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

250°C

Width

980μm

Standards/Approvals

RoHS

Height

350μm

Termination Style

Solder

Length

2.37mm

COO (Country of Origin):
FR

0603 Vishay PVHT High Temperature Thin Film Wraparound Chip Resistors


The Vishay PVHT series of chip resistors have been optimised for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulphur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C.

Features and Benefits:


Ability to withstand very high temperatures;Operating temperature range: -55 °C; +250 °C

Storage temperature: -55 °C; +270 °C;Gold terminations (< 1 μm thick)

Applications:


Automotive (engine, gear box, brake, battery management), smart power (inverters, ammeters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy