Vishay PVHT 10 kΩ, 0603 Thin Film, Thin Film ±0.1 % 0.06 W - PVHT0603Y1002BGTAE4
- RS Stock No.:
- 167-8754
- Mfr. Part No.:
- PVHT0603Y1002BGTAE4
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8754
- Mfr. Part No.:
- PVHT0603Y1002BGTAE4
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PVHT | |
| Resistance | 10 kΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 350 μm | |
| Length | 2.37 mm | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | 10 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 75 V | |
| Width | 980 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PVHT | ||
Resistance 10 kΩ | ||
Package/Case 0603 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Automotive Standard AEC-Q200 | ||
Height 350 μm | ||
Length 2.37 mm | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Temperature Coefficient 10 ppm/°C | ||
Termination Style Solder | ||
Voltage 75 V | ||
Width 980 μm | ||
- COO (Country of Origin):
- FR
0603 Vishay PVHT High Temperature Thin Film Wraparound Chip Resistors
The Vishay PVHT series of chip resistors have been optimised for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulphur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C.
Features and Benefits:
Ability to withstand very high temperatures;Operating temperature range: -55 °C; +250 °C
Storage temperature: -55 °C; +270 °C;Gold terminations (< 1 μm thick)
Applications:
Automotive (engine, gear box, brake, battery management), smart power (inverters, ammeters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).
Related links
- Vishay PVHT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - PVHT0603Y1002BGTAE4
- Vishay PVHT 10 kΩ Thin Film ±0.1 % 0.1 W - PVHT0805Y1002BGTAE4
- Vishay PVHT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - PVHT0805Y1002BGTAE4
- Vishay PVHT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - PVHT0603Y1003BGTAE4
- Vishay PVHT 1 kΩ Thin Film ±0.1 % 0.1 W - PVHT0805Y1001BGTAE4
- Vishay PVHT 100 kΩ Thin Film ±0.1 % 0.1 W - PVHT0805Y1003BGTAE4
- TE Connectivity CPF 178 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0402B178KE1
- Vishay PVHT 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - PVHT0805Y1000BGTAE4
