Vishay PVHT 1 kΩ, 0805 Thin Film, Thin Film ±0.1 % 0.1 W - PVHT0805Y1001BGTAE4
- RS Stock No.:
- 167-8760
- Mfr. Part No.:
- PVHT0805Y1001BGTAE4
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8760
- Mfr. Part No.:
- PVHT0805Y1001BGTAE4
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Technology | Thin Film, Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 150V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | PVHT | |
| Maximum Operating Temperature | 250°C | |
| Length | 2.76mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Height | 0.74mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Technology Thin Film, Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 150V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series PVHT | ||
Maximum Operating Temperature 250°C | ||
Length 2.76mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Height 0.74mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- FR
0805 Vishay PVHT High Temperature Thin Film Wraparound Chip Resistors
The Vishay PVHT series of chip resistors have been optimised for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulphur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C.
Features and Benefits:
Ability to withstand very high temperatures
Operating temperature range: -55 °C; +250 °C
Storage temperature: -55 °C; +270 °C
Gold terminations (< 1 μm thick)
Applications:
Automotive (engine, gear box, brake, battery management), smart power (inverters, ammeters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).
Related links
- Vishay PVHT 1 kΩ Thin Film ±0.1 % 0.1 W - PVHT0805Y1001BGTAE4
- Vishay PVHT 10 kΩ Thin Film ±0.1 % 0.1 W - PVHT0805Y1002BGTAE4
- Vishay PVHT 100 kΩ Thin Film ±0.1 % 0.1 W - PVHT0805Y1003BGTAE4
- Vishay PVHT 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - PVHT0805Y1000BGTAE4
- Vishay PVHT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - PVHT0805Y1003BGTAE4
- TE Connectivity CPF 37.4 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B37R4E1
- TE Connectivity CPF 4.3 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B4K3E
- TE Connectivity RN73 255 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A255KB
