Vishay PVHT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - PVHT0805Y1003BGTAE4

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
878-2224
Mfr. Part No.:
PVHT0805Y1003BGTAE4
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

150V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C, 10 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

PVHT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Width

1.4mm

Termination Style

Solder

Height

740μm

Length

2.76mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

0805 Vishay PVHT High Temperature Thin Film Wraparound Chip Resistors


The Vishay PVHT series of chip resistors have been optimised for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulphur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C.

Features and Benefits:


Ability to withstand very high temperatures

Operating temperature range: -55 °C; +250 °C

Storage temperature: -55 °C; +270 °C

Gold terminations (< 1 μm thick)

Applications:


Automotive (engine, gear box, brake, battery management), smart power (inverters, ammeters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy