Panasonic ERJ3BW 50 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR050V

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP71.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP236.80

(exc. VAT)

PHP265.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP11.84PHP236.80-
200 - 480PHP11.485PHP229.70PHP71.00
500 - 980PHP11.025PHP220.50PHP407.50
1000 - 1980PHP10.473PHP209.46PHP1,367.00
2000 +PHP9.845PHP196.90PHP3,990.00

*price indicative

Packaging Options:
RS Stock No.:
243-1901
Mfr. Part No.:
ERJ3BWFR050V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

50mΩ

Package/Case

0603

Tolerance

±1 %

Power Rating

0.3W

Temperature Coefficient

0 → 150 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3BW

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy