Panasonic ERJ3BW 43 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR043V
- RS Stock No.:
- 243-1897
- Mfr. Part No.:
- ERJ3BWFR043V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP49,815.00
(exc. VAT)
PHP55,795.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP9.963 | PHP49,815.00 |
*price indicative
- RS Stock No.:
- 243-1897
- Mfr. Part No.:
- ERJ3BWFR043V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 43mΩ | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.3W | |
| Temperature Coefficient | 0 → 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3BW | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 43mΩ | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.3W | ||
Temperature Coefficient 0 → 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3BW | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ3BW 43 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR043V
- Panasonic ERJ3BW 75 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR075V
- Panasonic ERJ3BW 50 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR050V
- Panasonic ERJ3BW 51 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR051V
- Panasonic ERJ3BW 56 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR056V
- Panasonic ERJ3BW 62 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR062V
- Panasonic ERJ3BW 36 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR036V
- Vishay MMU0102 36 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - MMU01020C3609FB300
