Panasonic ERJ3BW 50 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR050V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP44,965.00

(exc. VAT)

PHP50,360.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP8.993PHP44,965.00

*price indicative

RS Stock No.:
243-1900
Mfr. Part No.:
ERJ3BWFR050V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

50mΩ

Package/Case

0603

Tolerance

±1 %

Power Rating

0.3W

Temperature Coefficient

0 → 150 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3BW

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy