TE Connectivity 3502 5.6Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- RS Stock No.:
- 186-5772
- Mfr. Part No.:
- 35025R6FT
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5772
- Mfr. Part No.:
- 35025R6FT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | 3502 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6Ω | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series 3502 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3502 1.8MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 75Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 36kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 12kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 150Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 47kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 200kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 300Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
