TE Connectivity 3502 5.6 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35025K6FT

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

PHP245.64

(exc. VAT)

PHP275.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,280 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
10 - 40PHP24.564PHP245.64
50 - 90PHP23.949PHP239.49
100 - 490PHP23.35PHP233.50
500 - 990PHP22.766PHP227.66
1000 +PHP22.198PHP221.98

*price indicative

Packaging Options:
RS Stock No.:
186-7007
Mfr. Part No.:
35025K6FT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

5.6kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3502

Maximum Operating Temperature

155°C

Length

5mm

Termination Style

Solder

Height

1.1mm

Standards/Approvals

No

Width

2.5mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links