Vishay MMU 56 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C5609FB300
- RS Stock No.:
- 180-3321
- Mfr. Part No.:
- MMU01020C5609FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-3321
- Mfr. Part No.:
- MMU01020C5609FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 56Ω | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Height | 2.2mm | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 56Ω | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Height 2.2mm | ||
Termination Style Solder | ||
Length 2.2mm | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
High Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMU 56 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C5609FB300
- Vishay MMU 56 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5602FB300
- Vishay MMU 11 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C1102FB300
- Vishay MMU 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C6801FB300
- Vishay MMU 430 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C4300FB300
- Vishay MMU 75 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C7509FB300
- Vishay MMU 1.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1201FB300
- Vishay MMU 220 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2203FB300